+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1727010

Connector: PCB terminal block; terminal; 13.5A; 160V; PIN: 2; green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1727010

Alternative designations: MKDS 1/ 2-3,81

TME Symbol:
MKDS1/2-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...16AWG
Depth
7.3mm
Length
7.61mm
Connector pinout layout
1x2
Wire cross-section
1.5mm2
Contacts pitch
3.81mm
Number of ways
2
Height
12mm
Conform to the norm
CSA VDE
Operating temperature
-40...70°C
Gross weight0.983 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1727010
275 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 360 pcs