+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1727078

Connector: PCB terminal block; 17.5A; 200V; PIN: 8; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1727078

Alternative designations: MKDS 1/ 8-3,81

TME Symbol:
MKDS1/8-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
200V
Number of pins
8
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
12mm
Gross weight4.25 g
Certificates
EAN code4017918025540
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1727078
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 40 pcs - 2.06 USDGross price for quantities from 40 pcs - 2.06 USD
Net price for quantities from 80 pcs - 1.85 USDGross price for quantities from 80 pcs - 1.85 USD
Net price for quantities from 160 pcs - 1.60 USDGross price for quantities from 160 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.