+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1714955

Connector: PCB terminal block; terminal; 32A; 630V; PIN: 2; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714955

Alternative designations: MKDS 5/ 2-6,35

TME Symbol:
MKDS5/2-6.35

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
32A
Rated voltage
0.63kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Depth
12.5mm
Length
12.7mm
Connector pinout layout
1x2
Wire cross-section
4mm2
Contacts pitch
6.35mm
Number of ways
2
Height
21.5mm
Connectors features
assembling possibility
Conform to the norm
CSA UL VDE
Gross weight5.218 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1714955
20 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs