+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MKDS 5/ 3-7,62
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 32A | |
Rated voltage | 0.63kV | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...10AWG | |
Depth | 12.5mm | |
Length | 22.86mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 4mm2 | |
Contacts pitch | 7.62mm | |
Number of ways | 3 | |
Height | 21.5mm | |
Connectors features | assembling possibility | |
Conform to the norm | UL VDE | |
Operating temperature | -40...100°C |