+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1714984

Connector: PCB terminal block; terminal; 32A; 1kV; PIN: 3; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714984

Alternative designations: MKDS 5/ 3-9,5

TME Symbol:
MKDS5/3-9.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
32A
Rated voltage
1kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Depth
12.5mm
Length
19mm
Connector pinout layout
1x3
Wire cross-section
4mm2
Contacts pitch
9.5mm
Number of ways
3
Height
21.5mm
Connectors features
assembling possibility
Conform to the norm
CSA UL VDE
Gross weight8.73 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1714984
62 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 30 pcs - 1.85 USDGross price for quantities from 30 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs