+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1708026

Connector: PCB terminal block; 8A; 200V; PIN: 2; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1708026

Alternative designations: MKKDS 1/ 2-3,81

TME Symbol:
MKKDS1/2-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
8A
Rated voltage
200V
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
16.2mm
Gross weight2.746 g
Certificates
EAN code4017918023478
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1708026
0 in TME stock
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.