+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5229

Capacitor: polypropylene; 6.8uF; 250VDC; ±5%; 38x22x32mm; THT


Manufacturer: VISATON

Manufacturer part number:
5229
TME Symbol:
MKP-6.8U/250-VS

Specification

Manufacturer
VISATON
Type of capacitor
polypropylene
Capacitance
6.8µF
Operating voltage
250V DC
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
38x22x32mm
Leads
downwards
Mounting
THT
Gross weight27.425 g
Certificates

WATCH VIDEO

See other products in this category: Audio polypropylene capacitors VISATON,
*
5229
1 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts