+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKP14H410G-B

Capacitor: polypropylene; 0.1uF; 600VDC; ±2%; Ø7.3x21mm; THT; 0.001


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
MKP14H410G-B
TME Symbol:
MKP14-0.1U/600

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitance
0.1µF
Operating voltage
600V DC
Tolerance
±2%
Capacitor application
audio equipment
Body dimensions
Ø7.3x21mm
Climate class
25/085/21
Leads
axial
Mounting
THT
Dissipation
0.001
Manufacturer series
MKP14
Operating temperature
-25...85°C
Diameter
7.3mm
Height
21mm
Gross weight1.593 g
Certificates
See other products in this category: Audio polypropylene capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
MKP14H410G-B
23 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.