+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKP14H433G-B

Capacitor: polypropylene; 0.33uF; 600VDC; ±2%; Ø11.7x24mm; THT

Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
MKP14H433G-B
TME Symbol:
MKP14-0.33U/600

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitance
0.33µF
Operating voltage
600V DC
Tolerance
±2%
Capacitor application
audio equipment
Body dimensions
Ø11.7x24mm
Climate class
25/085/21
Leads
axial
Mounting
THT
Dissipation
0.001
Manufacturer series
MKP14
Operating temperature
-25...85°C
Diameter
11.7mm
Height
24mm
Gross weight3.663 g
Certificates
See other products in this category: Audio polypropylene capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
MKP14H433G-B
32 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 50 pcs - 4.33 USDGross price for quantities from 50 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.