+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKP14H447G-B

Capacitor: polypropylene; 0.47uF; 600VDC; ±2%; Ø11.1x33mm; THT


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
MKP14H447G-B
TME Symbol:
MKP14-0.47U/600

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitance
0.47µF
Operating voltage
600V DC
Tolerance
±2%
Capacitor application
audio equipment
Body dimensions
Ø11.1x33mm
Climate class
25/085/21
Leads
axial
Mounting
THT
Dissipation
0.001
Manufacturer series
MKP14
Operating temperature
-25...85°C
Diameter
11.1mm
Height
33mm
Gross weight3.955 g
Certificates
See other products in this category: Audio polypropylene capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
MKP14H447G-B
5 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.