+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5423

Capacitor: polypropylene; 2.2uF; 250VDC; ±5%; Ø10x30mm; THT; Ø: 10mm

Manufacturer: VISATON

Manufacturer part number:
5423
TME Symbol:
MKT-A-2.2U/250-VS

Specification

Manufacturer
VISATON
Type of capacitor
polypropylene
Capacitance
2.2µF
Operating voltage
250V DC
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø10x30mm
Leads
axial
Mounting
THT
Diameter
10mm
Height
30mm
Gross weight4.8 g
Certificates

WATCH VIDEO

See other products in this category: Audio polypropylene capacitors VISATON,
*
5423
8 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.