+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

973646100

Test lead; 60VDC; 30VAC; 16A; insulated,with 4mm axial socket


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
973646100
TME Symbol:
MLB100/1VSW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
1m
Colour
black
Wire cross-section
1mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLB 100/1 V
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight44.688 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
973646100
35 in TME stock
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 25 pcs - 7.91 USDGross price for quantities from 25 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.