+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.3332-21

Laboratory connector: 2mm banana; socket; Overall len: 29mm


Manufacturer: STÄUBLI

Manufacturer part number:
65.3332-21
TME Symbol:
MLB2.0-L-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Overall length
29mm
Colour
black
Mounting
soldered
Contact plating
gold-plated
Connector variant
insulated
Conform to the norm
E-DIN 42802-2
Manufacturer series
Medical
Mounting hole dimensions
Ø10.5mm
Dimensions
Gross weight2.286 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
See other products from this series.:
*
65.3332-21
66 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs