+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934064100

Test lead; 60VDC; 30VAC; 16A; Len: 1.5m; black; Cond.cross sec: 1mm2


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934064100
TME Symbol:
MLN150/1SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Cable length
1.5m
Colour
black
Wire cross-section
1mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLN 150/1
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Dimensions
Gross weight52.87 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934064100
6 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.