+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934091101

Test lead; 60VDC; 30VAC; 16A; with 4mm axial socket; Len: 0.5m; red

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934091101
TME Symbol:
MLNSIL50/1RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
16A
Connector variant
with 4mm axial socket
Cable length
0.5m
Colour
red
Wire cross-section
1mm2
Operating temperature
-15...70°C
Max. contact resistance:
20mΩ
Contact material
brass
Contact plating
nickel plated
Wire insulation material
silicone
Manufacturer series
MLN SIL 50/1
Engineering PN
934091101
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Dimensions
Gross weight28.72 g
Certificates
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934091101
53 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 4.64 USDGross price for quantities from 25 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.54 USDGross price for quantities from 100 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs