+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934074101

Test lead; 16A; banana plug 4mm,both sides; insulated; Len: 1m


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934074101
TME Symbol:
MLSGG100/1RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
16A
Connector variant
insulated
Rated voltage
1kV
Cable length
1m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLS GG 100/1
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight36.12 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934074101
37 in TME stock
Net price for quantities from 5 pcs - 6.40 USDGross price for quantities from 5 pcs - 6.40 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs