+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934071102

Test lead; 32A; banana plug 4mm,both sides; insulated; Len: 0.25m


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934071102
TME Symbol:
MLSGG25/2.5BL

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
32A
Connector variant
insulated
Rated voltage
1kV
Cable length
0.25m
Colour
blue
Wire cross-section
2.5mm2
Conform to the norm
CAT III 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLS GG 25/2,5
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight21.8 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934071102
17 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs