+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIRSCHMANN T&M
Manufacturer | HIRSCHMANN T&M | |
Type of test accessories | test lead | |
Current rating | 16A | |
Connector variant | insulated | |
Rated voltage | 1kV | |
Cable length | 1m | |
Colour | red | |
Wire cross-section | 1mm2 | |
Conform to the norm | CAT III 1000V EN 61010 | |
Operating temperature | -15...70°C | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Manufacturer series | MLS WG 100/1 | |
Engineering PN | 934082101 |