+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934087106

Test lead; 32A; banana plug with axial socket 4mm,both sides


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934087106
TME Symbol:
MLSWS50/2.5GR

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Current rating
32A
Rated voltage
1kV
Cable length
0.5m
Colour
grey
Wire cross-section
2.5mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLS WS 50/2,5
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Dimensions
Gross weight37.17 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934087106
25 in TME stock
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs