+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLT1S-CP316

Cable tie; L: 127mm; W: 4.6mm; acid resistant steel AISI 316; 890N


Manufacturer: PANDUIT

Manufacturer part number:
MLT1S-CP316
TME Symbol:
MLT1S-CP316

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
127mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316
Tie strength
890N
Bundle diameter
25mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight1.808 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT1S-CP316
0 in TME stock
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs