+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLT2S-CP316

Cable tie; L: 201mm; W: 4.6mm; acid resistant steel AISI 316; 890N

Manufacturer: PANDUIT

Manufacturer part number:
MLT2S-CP316
TME Symbol:
MLT2S-CP316

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
201mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316
Tie strength
890N
Bundle diameter
51mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight0.26 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT2S-CP316
0 in TME stock
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.