+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLT4DSH-Q316

Cable tie; L: 749mm; W: 15.9mm; acid resistant steel AISI 316


Manufacturer: PANDUIT

Manufacturer part number:
MLT4DSH-Q316
TME Symbol:
MLT4DSH-Q316

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
749mm
Tie width
15.9mm
Tie material
acid resistant steel AISI 316
Tie strength
5.34kN
Version
double
Bundle diameter
102mm
Manufacturer series
Pan-Steel®
Operating temperature
-60...538°C
Gross weight1.21 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLT4DSH-Q316
0 in TME stock
Net price for quantities from 25 pcs - 13.01 USDGross price for quantities from 25 pcs - 13.01 USD
Net price for quantities from 125 pcs - 11.93 USDGross price for quantities from 125 pcs - 11.93 USD
Net price for quantities from 250 pcs - 10.49 USDGross price for quantities from 250 pcs - 10.49 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.