+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | cable tie | |
Length | 362mm | |
Tie width | 7.9mm | |
Tie material | acid resistant steel AISI 316 | |
Tie strength | 1112N | |
Colour | black | |
Plating material | polyamide 11 | |
Bundle diameter | 102mm | |
Manufacturer series | Pan-Steel® | |
Operating temperature | -40...140°C |