+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLTC6H-LP316

Cable tie; L: 521mm; W: 7.9mm; acid resistant steel AISI 316


Manufacturer: PANDUIT

Manufacturer part number:
MLTC6H-LP316
TME Symbol:
MLTC6H-LP316

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
521mm
Tie width
7.9mm
Tie material
acid resistant steel AISI 316
Tie strength
1112N
Colour
black
Plating material
polyamide 11
Bundle diameter
152mm
Manufacturer series
Pan-Steel®
Operating temperature
-40...140°C
Gross weight0.55 g
Certificates
See other products in this category: Cable Ties – Metal PANDUIT,
See other products from this series.:
*
MLTC6H-LP316
0 in TME stock
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
Net price for quantities from 250 pcs - 3.04 USDGross price for quantities from 250 pcs - 3.04 USD
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.