+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLV1812E33003T

SMD; 1812; Wmax 2 ms: 4.2J; 800A; 51.7V; 2nF; E10/1000us: 4.2J


Manufacturer: VISHAY

Manufacturer part number:
MLV1812E33003T
TME Symbol:
MLV1812E3300-VIS-0

Specification

Manufacturer
VISHAY
Mounting
SMD
Case - inch
1812
Case - mm
4532
Energy 2 ms
4.2J
Varistor max current 8/20µs
800A
Varistor voltage
51.7V
Capacitance
2nF
Energy E10/1000µs
4.2J
Operating temperature
-55...85°C
Gross weight0.11 g
See other products in this category: SMD varistors VISHAY
*
MLV1812E33003T
2000 in an external stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.