+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-10-572

Screwdriver: insulated; slot; SL 5.5; 125mm; 1kVAC

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-10-572
TME Symbol:
MN-10-572

Specification

Manufacturer
MODECO EXPERT
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 5.5
Blade length
125mm
Max. operating voltage
1kV AC
Conform to the norm
VDE
Screwdriver features
two-component handle
Material
Chrom-vanadium steel
Gross weight120 g
EAN code5906675489711
See other products in this category: Insulated Screwdrivers MODECO EXPERT,
*
MN-10-572
12 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 6 pcs - 4.22 USDGross price for quantities from 6 pcs - 4.22 USD
Net price for quantities from 12 pcs - 4.06 USDGross price for quantities from 12 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.