+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-081

Pliers; insulated,universal; 180mm; Chrom-vanadium steel

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-081
TME Symbol:
MN-20-081

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
insulated, universal
Pliers length
180mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Gross weight1.8 kg
EAN code5906675489773
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-081
6 in TME stock
Net price for quantities from 1 pcs - 17.46 USDGross price for quantities from 1 pcs - 17.46 USD
Net price for quantities from 3 pcs - 16.30 USDGross price for quantities from 3 pcs - 16.30 USD
Net price for quantities from 6 pcs - 15.72 USDGross price for quantities from 6 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs