+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-096

Pliers; cutting,insulated; 160mm; Chrom-vanadium steel


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-096
TME Symbol:
MN-20-096

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
cutting, insulated
Pliers/knives application
for cutting copper and aluminium cables
Pliers length
160mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Gross weight221.5 g
EAN code5906675489858
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-096
6 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 3 pcs - 17.68 USDGross price for quantities from 3 pcs - 17.68 USD
Net price for quantities from 6 pcs - 17.04 USDGross price for quantities from 6 pcs - 17.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.