+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-098

Pliers; cutting,insulated; 160mm; Chrom-vanadium steel


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-098
TME Symbol:
MN-20-098

Specification

Manufacturer
MODECO EXPERT
Type of tool
pliers
Kind of pliers
cutting, insulated
Pliers/knives application
for cutting copper and aluminium cables
Pliers length
160mm
Conform to the norm
IEC 60900 VDE
Material
Chrom-vanadium steel
Gross weight1.446 kg
EAN code5906675489889
See other products in this category: Insulated Pliers MODECO EXPERT,
*
MN-20-098
6 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.