+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-26-023

Cutters; L: 185mm; Øcable: 13mm


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-26-023
TME Symbol:
MN-26-023

Specification

Manufacturer
MODECO EXPERT
Type of tool
cutters
Length
185mm
Cable external diameter
13mm
Pliers/knives application
for cutting copper and aluminium cables
Gross weight260 g
EAN code5906675489667
See other products in this category: Wire Rope and Cable Cutters MODECO EXPERT,
*
MN-26-023
9 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 6 pcs - 15.87 USDGross price for quantities from 6 pcs - 15.87 USD
Net price for quantities from 12 pcs - 15.31 USDGross price for quantities from 12 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs