+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3021M

Optotriac; 5.3kV; Uout: 400V; DIP6; MOC302XM


Manufacturer: ONSEMI

Manufacturer part number:
MOC3021M
TME Symbol:
MOC3021M-ONS

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
DIP6
Trigger current
15mA
Mounting
THT
Manufacturer series
MOC302XM
Gross weight0.449 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3021M
963 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 3 pcs - 0.66 USDGross price for quantities from 3 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 15 pcs - 0.40 USDGross price for quantities from 15 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 30 pcs - 0.29 USDGross price for quantities from 30 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs