+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3023M

Optotriac; 5kV; Uout: 400V; without zero voltage crossing driver


Manufacturer: LITEON

Manufacturer part number:
MOC3023M
TME Symbol:
MOC3023M-LIT

Specification

Manufacturer
LITEON
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC3023
Gross weight0.354 g
Certificates
See other products in this category: Optotriacs LITEON,
See other products from this series.:
*
MOC3023M
2388 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 65 pcs - 0.33 USDGross price for quantities from 65 pcs - 0.33 USD
Net price for quantities from 260 pcs - 0.27 USDGross price for quantities from 260 pcs - 0.27 USD
Net price for quantities from 520 pcs - 0.23 USDGross price for quantities from 520 pcs - 0.23 USD
Net price for quantities from 1040 pcs - 0.20 USDGross price for quantities from 1040 pcs - 0.20 USD
Net price for quantities from 2015 pcs - 0.17 USDGross price for quantities from 2015 pcs - 0.17 USD
Net price for quantities from 2535 pcs - 0.16 USDGross price for quantities from 2535 pcs - 0.16 USD
Net price for quantities from 5005 pcs - 0.16 USDGross price for quantities from 5005 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs