+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5146

Resistor: metal oxide; 2.2Ω; 10W; ±5%; audio


Manufacturer: VISATON

Manufacturer part number:
5146
TME Symbol:
MOX-2.2R/10W-VS

Specification

Manufacturer
VISATON
Type of resistor
metal oxide
Resistance
2.2Ω
Power
10W
Tolerance
±5%
Application
audio
Gross weight7.48 g
Certificates

WATCH VIDEO

See other products in this category: Audio resistors VISATON,
*
5146
38 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs