+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOX300005005FE

Resistor: thick film; 50MΩ; 500mW; ±1%; Ø3.3x9mm; -55÷155°C; axial

Manufacturer: OHMITE

Manufacturer part number:
MOX300005005FE
TME Symbol:
MOX300005005FE

Specification

Manufacturer
OHMITE
Type of resistor
thick film
Resistance
50MΩ
Power
0.5W
Tolerance
±1%
Body dimensions
Ø3.3x9mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Leads
axial
Height
9mm
Diameter
3.3mm
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors OHMITE,
*
MOX300005005FE
0 in TME stock
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs