+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-371-S6

Connector: DIN mini; plug; male; PIN: 6; with strain relief; 100V


Manufacturer: LUMBERG

Manufacturer part number:
MP-371-S6
TME Symbol:
MP-371/S6

Specification

Manufacturer
LUMBERG
Type of connector
DIN mini
Connector
plug
Kind of connector
male
Number of pins
6
Connector variant
with strain relief
Electrical mounting
soldering
Mechanical mounting
for cable
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Wire size
28AWG...26AWG
Cable external diameter
5.4mm
Gross weight6.14 g
Certificates
See other products in this category: Mini DIN connectors LUMBERG,
*
MP-371-S6
317 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs