+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535540000

Mounting plate; steel; Plating: zinc


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535540000

Alternative designations: MP MPC 07/12

TME Symbol:
MP-MPC-07/12

Specification

Manufacturer
WEIDMÜLLER
Type of enclosures accessories
mounting plate
Material
steel
Plating material
zinc
Related items
MPC-07/12/10-TRSP, MPC-07/12/12-TRSP, MPC-07/12/07-TRSP
Application
for enclosures
Gross weight50 g
Certificates
See other products in this category: Enclosures - Mounting Plates WEIDMÜLLER,
*
9535540000
16 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts