+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9502740000

Mounting plate; steel; Plating: zinc


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9502740000

Alternative designations: MP TBF 37/30

TME Symbol:
MP-TBF-37/30

Specification

Manufacturer
WEIDMÜLLER
Type of enclosures accessories
mounting plate
Material
steel
Plating material
zinc
Related items
TBF-37/30/18-7035, TBF-37/30/18-TRSP
Application
for enclosures
Gross weight1.162 kg
Certificates
See other products in this category: Enclosures - Mounting Plates WEIDMÜLLER,
*
9502740000
0 in TME stock
Net price for quantities from 1 pcs - 64.20 USDGross price for quantities from 1 pcs - 64.20 USD
Net price for quantities from 5 pcs - 59.81 USDGross price for quantities from 5 pcs - 59.81 USD
Net price for quantities from 10 pcs - 55.83 USDGross price for quantities from 10 pcs - 55.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.