+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535200000

Enclosure: multipurpose; X: 75mm; Y: 100mm; Z: 100mm; MPC; light grey


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535200000

Alternative designations: MPC 07/12/10 TRSP

TME Symbol:
MPC-07/12/10-TRSP

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
100mm
Dimension Z
100mm
Manufacturer series
MPC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-50...130°C
Gross weight279.4 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9535200000
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
Net price for quantities from 20 pcs - 20.00 USDGross price for quantities from 20 pcs - 20.00 USD