+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535310000

Enclosure: multipurpose; X: 120mm; Y: 175mm; Z: 100mm; MPC; IP66,IP67


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535310000

Alternative designations: MPC 12/17/10 7035

TME Symbol:
MPC-12/17/10-7035

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
175mm
Dimension Z
100mm
Manufacturer series
MPC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-50...130°C
Gross weight467.2 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9535310000
7 in TME stock
Net price for quantities from 1 pcs - 46.01 USDGross price for quantities from 1 pcs - 46.01 USD
Net price for quantities from 4 pcs - 40.90 USDGross price for quantities from 4 pcs - 40.90 USD
Net price for quantities from 12 pcs - 37.06 USDGross price for quantities from 12 pcs - 37.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.