+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535320000

Enclosure: multipurpose; X: 125mm; Y: 175mm; Z: 100mm; MPC; IP66,IP67

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535320000

Alternative designations: MPC 12/17/10 TRSP

TME Symbol:
MPC-12/17/10-TRSP

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
175mm
Dimension Z
100mm
Manufacturer series
MPC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-50...130°C
Gross weight467.6 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9535320000
0 in TME stock
Net price for quantities from 1 pcs - 40.97 USDGross price for quantities from 1 pcs - 40.97 USD
Net price for quantities from 5 pcs - 38.41 USDGross price for quantities from 5 pcs - 38.41 USD
Net price for quantities from 10 pcs - 35.85 USDGross price for quantities from 10 pcs - 35.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.