+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF-A1-04-SMT-T

Connector: PCB-cable/PCB; socket; female; PIN: 4; 1A; straight; SMT


Manufacturer: ADAM TECH

Manufacturer part number:
MPF-A1-04-SMT-T
TME Symbol:
MPF-A1-04-SMT-T

Specification

Manufacturer
ADAM TECH
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
female
Number of pins
4
Current rating
1A
Spatial orientation
straight
Electrical mounting
SMT
Mechanical mounting
on PCBs
Connector pinout layout
2x2
Max. contact resistance:
20mΩ
Tape pitch
1.27mm
Min. insulation resistance
1GΩ
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro-Match connectors 1,27mm ADAM TECH,
*
MPF-A1-04-SMT-T
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.