+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF-A1-04-V-T-L

Connector: PCB-cable/PCB; socket; female; PIN: 4; 1.2A; straight


Manufacturer: ADAM TECH

Manufacturer part number:
MPF-A1-04-V-T-L
TME Symbol:
MPF-A1-04-V-T-L

Specification

Manufacturer
ADAM TECH
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
female
Number of pins
4
Current rating
1.2A
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector pinout layout
2x2
Max. contact resistance:
30mΩ
Tape pitch
1.27mm
Min. insulation resistance
300MΩ
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro-Match connectors 1,27mm ADAM TECH,
*
MPF-A1-04-V-T-L
0 in TME stock
Net price for quantities from 3 pcs - 0.63 USDGross price for quantities from 3 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.