+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | PCB-cable/PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 | |
Current rating | 1A | |
Spatial orientation | straight | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Connector pinout layout | 2x4 | |
Max. contact resistance: | 20mΩ | |
Tape pitch | 1.27mm | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -40...105°C |