+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF-A1-10-V-T-L

Connector: PCB-cable/PCB; socket; female; PIN: 10; 1.2A; straight


Manufacturer: ADAM TECH

Manufacturer part number:
MPF-A1-10-V-T-L
TME Symbol:
MPF-A1-10-V-T-L

Specification

Manufacturer
ADAM TECH
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
female
Number of pins
10
Current rating
1.2A
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector pinout layout
2x5
Max. contact resistance:
30mΩ
Tape pitch
1.27mm
Min. insulation resistance
300MΩ
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro-Match connectors 1,27mm ADAM TECH,
*
MPF-A1-10-V-T-L
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.