+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPH-A2-10-V-T

Connector: PCB-cable/PCB; socket; male; PIN: 10; 1A; straight; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MPH-A2-10-V-T
TME Symbol:
MPH-A2-10-V-T

Specification

Manufacturer
ADAM TECH
Type of connector
PCB-cable/PCB
Connector
socket
Kind of connector
male
Number of pins
10
Current rating
1A
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Connector pinout layout
2x5
Max. contact resistance:
20mΩ
Tape pitch
1.27mm
Min. insulation resistance
1GΩ
Operating temperature
-40...105°C
Gross weight0.343 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Micro-Match connectors 1,27mm ADAM TECH,
*
MPH-A2-10-V-T
1909 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.70 USDGross price for quantities from 3 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 39 pcs - 0.49 USDGross price for quantities from 39 pcs - 0.49 USD
Net price for quantities from 117 pcs - 0.42 USDGross price for quantities from 117 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs