+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBMPI506

Meter: appliance meter; LCD; VAC: 0÷500V; ±(5%+8digit)


Manufacturer: SONEL

Manufacturer part number:
WMGBMPI506
TME Symbol:
MPI-506-ENG

Specification

Manufacturer
SONEL
Type of meter
appliance meter
Kind of display used
LCD
Measurement
AC voltage, frequency, insulation resistance, RCD tripping current, RCD tripping time, short circuit loop impedance
AC voltage measuring range
0...500V
Earthing resistance measuring accuracy
±(5% + 8 digit)
Interface
Bluetooth
Test voltage
100V/250V/1kV
Measuring instrument features
checks conductors polarization
Body dimensions
220x98x58mm
IP rating
IP67
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
RCD test
general purpose
Insulation resistance measuring ranges
0.1...99.9MΩ/199.9MΩ/599.9MΩ
Connectors for the country
Europe
Illumination
yes
Standard equipment
  • 3 crocodile clips
  • 3 pointed electrodes
  • calibration certificate
  • carrying strap
  • soft case
  • test leads ( 3pcs.)
  • WS-03 test adapter
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight2.4738 kg

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WMGBMPI506
0 in TME stock
Net price for quantities from 1 pcs - 1 115.93 USDGross price for quantities from 1 pcs - 1 115.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.