+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPS1000

Housing for modular power system; MPS; 600W; rack 19"


Manufacturer: B&K PRECISION

Manufacturer part number:
MPS1000
TME Symbol:
MPS1000

Specification

Manufacturer
B&K PRECISION
Type of test accessories
housing for modular power system
Manufacturer series
MPS
Maximum power
600W
Mounting
rack 19"
Test accessories features
holds up to 4 modules
Interface
  • GPIB
  • LAN
  • USB
Gross weight10 kg
See other products in this category: Laboratory Power Supplies - Accessories B&K PRECISION,
See other products from this series.:
*
MPS1000
0 in TME stock
Net price for quantities from 1 pcs - 2 876.27 USDGross price for quantities from 1 pcs - 2 876.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.