+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1725698

Connector: PCB terminal block; terminal; 6A; 160V; PIN: 6; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725698

Alternative designations: MPT 0,5/ 6-2,54

TME Symbol:
MPT0.5/6-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
6A
Rated voltage
0.16kV
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...20AWG
Depth
6.2mm
Length
15.7mm
Connector pinout layout
1x6
Wire cross-section
0.5mm2
Contacts pitch
2.54mm
Number of ways
6
Height
8.5mm
Conform to the norm
CSA UL VDE
Gross weight1.685 g
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1725698
71 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs