+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MPT 0,5/ 8-2,54
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 6A | |
Rated voltage | 0.16kV | |
Number of pins | 8 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | cage clamp, screw terminal, THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 26AWG...20AWG | |
Depth | 6.2mm | |
Length | 20.78mm | |
Connector pinout layout | 1x8 | |
Wire cross-section | 0.5mm2 | |
Contacts pitch | 2.54mm | |
Number of ways | 8 | |
Height | 8.5mm | |
Conform to the norm | CSA UL VDE |