+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2818.3076

Spacer sleeve; LED; Øout: 5mm; ØLED: 3mm; L: 7.6mm; black


Manufacturer: MENTOR

Manufacturer part number:
2818.3076
TME Symbol:
MR-2818.3076

Specification

Manufacturer
MENTOR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
3mm
Spacer length
7.6mm
Colour
black
Body material
polycarbonate
Mounting depth
1.1mm
Gross weight0.157 g
Certificates
See other products in this category: Spacers for LED MENTOR,
*
2818.3076
904 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs